
T 3302 009 | |
|---|---|
DigiKey Part Number | 361-1276-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3302 009 |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,08000 Kč | 214,08 Kč |
| 10 | 181,95600 Kč | 1 819,56 Kč |
| 25 | 170,55560 Kč | 4 263,89 Kč |
| 50 | 162,40920 Kč | 8 120,46 Kč |
| 100 | 154,65860 Kč | 15 465,86 Kč |
| 300 | 143,12947 Kč | 42 938,84 Kč |
| 500 | 138,06738 Kč | 69 033,69 Kč |
| 1 000 | 131,48483 Kč | 131 484,83 Kč |
| Unit Price without VAT: | 214,08000 Kč |
|---|---|
| Unit Price with VAT: | 259,03680 Kč |










