
SC000571T | |
|---|---|
DigiKey Part Number | 889-SC000571TTR-ND - Tape & Reel (TR) 889-SC000571TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC000571T |
Description | PIN CONTACT, SIGNAL, 1.0X0.64MM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SC000571T Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,56900 Kč | 65,69 Kč |
| 25 | 6,15640 Kč | 153,91 Kč |
| 50 | 5,86040 Kč | 293,02 Kč |
| 100 | 5,58090 Kč | 558,09 Kč |
| 250 | 5,23140 Kč | 1 307,85 Kč |
| 500 | 4,98112 Kč | 2 490,56 Kč |
| 1 000 | 4,74317 Kč | 4 743,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,30093 Kč | 17 203,72 Kč |
| 8 000 | 4,09563 Kč | 32 765,04 Kč |
| 12 000 | 3,98017 Kč | 47 762,04 Kč |
| 20 000 | 3,83933 Kč | 76 786,60 Kč |
| 28 000 | 3,74933 Kč | 104 981,24 Kč |
| 40 000 | 3,65623 Kč | 146 249,20 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |








