38 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV04-38PA-S2

DigiKey Part Number
889-ATV04-38PA-S2-ND
Manufacturer
Manufacturer Product Number
ATV04-38PA-S2
Description
CONN RCPT HSG 38POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATV04-38PA-S2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP67, Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1312,03000 Kč312,03 Kč
10265,14200 Kč2 651,42 Kč
25248,52400 Kč6 213,10 Kč
50236,66420 Kč11 833,21 Kč
160218,02356 Kč34 883,77 Kč
320207,62494 Kč66 439,98 Kč
640197,72702 Kč126 545,29 Kč
Manufacturers Standard Package
Unit Price without VAT:312,03000 Kč
Unit Price with VAT:377,55630 Kč