
SC000572F | |
|---|---|
DigiKey Part Number | 889-SC000572FTR-ND - Tape & Reel (TR) 889-SC000572FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC000572F |
Description | SOCKET CONTACT, SIGNAL, 1.0X0.64 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SC000572F Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,38300 Kč | 73,83 Kč |
| 25 | 6,92400 Kč | 173,10 Kč |
| 50 | 6,59460 Kč | 329,73 Kč |
| 100 | 6,27750 Kč | 627,75 Kč |
| 250 | 5,88376 Kč | 1 470,94 Kč |
| 500 | 5,60220 Kč | 2 801,10 Kč |
| 1 000 | 5,33463 Kč | 5 334,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,83738 Kč | 19 349,52 Kč |
| 8 000 | 4,60649 Kč | 36 851,92 Kč |
| 12 000 | 4,47663 Kč | 53 719,56 Kč |
| 20 000 | 4,31826 Kč | 86 365,20 Kč |
| 28 000 | 4,21700 Kč | 118 076,00 Kč |
| 40 000 | 4,11231 Kč | 164 492,40 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |





