
SC000572T | |
|---|---|
DigiKey Part Number | 889-SC000572TTR-ND - Tape & Reel (TR) 889-SC000572TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC000572T |
Description | SOCKET CONTACT, SIGNAL, 1.0X0.64 |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SC000572T Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,39000 Kč | 159,75 Kč |
| 50 | 6,08140 Kč | 304,07 Kč |
| 100 | 5,79160 Kč | 579,16 Kč |
| 250 | 5,42744 Kč | 1 356,86 Kč |
| 500 | 5,16800 Kč | 2 584,00 Kč |
| 1 000 | 4,92106 Kč | 4 921,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,46219 Kč | 17 848,76 Kč |
| 8 000 | 4,24923 Kč | 33 993,84 Kč |
| 12 000 | 4,12942 Kč | 49 553,04 Kč |
| 20 000 | 3,98332 Kč | 79 666,40 Kč |
| 28 000 | 3,88995 Kč | 108 918,60 Kč |
| 40 000 | 3,79334 Kč | 151 733,60 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |






