38 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV04-38PC-S2

DigiKey Part Number
889-ATV04-38PC-S2-ND
Manufacturer
Manufacturer Product Number
ATV04-38PC-S2
Description
CONN RCPT HSG 38POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATV04-38PC-S2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Mfr
Fastening Type
Latch Holder
Series
Color
Gray
Packaging
Box
Features
IP67, Mounting Flange, Sealed
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1313,04000 Kč313,04 Kč
10266,05400 Kč2 660,54 Kč
25249,39000 Kč6 234,75 Kč
50237,48580 Kč11 874,29 Kč
160218,77944 Kč35 004,71 Kč
320208,34644 Kč66 670,86 Kč
640198,41303 Kč126 984,34 Kč
Manufacturers Standard Package
Unit Price without VAT:313,04000 Kč
Unit Price with VAT:378,77840 Kč