




RTS716N09P03 | |
|---|---|
DigiKey Part Number | 889-2593-ND |
Manufacturer | |
Manufacturer Product Number | RTS716N09P03 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 16-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm (4), 16 (5) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,48000 Kč | 363,48 Kč |
| 10 | 308,98600 Kč | 3 089,86 Kč |
| 25 | 289,62960 Kč | 7 240,74 Kč |
| 50 | 275,80040 Kč | 13 790,02 Kč |
| 100 | 262,64300 Kč | 26 264,30 Kč |
| 300 | 243,06863 Kč | 72 920,59 Kč |
| 500 | 234,47416 Kč | 117 237,08 Kč |
| Unit Price without VAT: | 363,48000 Kč |
|---|---|
| Unit Price with VAT: | 439,81080 Kč |


















