


RTS1BS14N8P03 | |
|---|---|
DigiKey Part Number | 889-3235-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS14N8P03 |
Description | CONN RCPT HSG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS14N8P03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 14-8 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,84000 Kč | 317,84 Kč |
| 10 | 270,12000 Kč | 2 701,20 Kč |
| 25 | 253,21080 Kč | 6 330,27 Kč |
| 50 | 241,12300 Kč | 12 056,15 Kč |
| 100 | 229,61490 Kč | 22 961,49 Kč |
| 300 | 212,50157 Kč | 63 750,47 Kč |
| 500 | 204,98746 Kč | 102 493,73 Kč |
| 1 000 | 195,21749 Kč | 195 217,49 Kč |
| Unit Price without VAT: | 317,84000 Kč |
|---|---|
| Unit Price with VAT: | 384,58640 Kč |

















