3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS1BS14N3SHEC03

DigiKey Part Number
889-RTS1BS14N3SHEC03-ND
Manufacturer
Manufacturer Product Number
RTS1BS14N3SHEC03
Description
CONN RCPT HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
RTS1BS14N3SHEC03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
3
Shell Size - Insert
14-3
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1396,86000 Kč396,86 Kč
10337,20700 Kč3 372,07 Kč
25316,08720 Kč7 902,18 Kč
50301,00640 Kč15 050,32 Kč
100286,64370 Kč28 664,37 Kč
300265,28103 Kč79 584,31 Kč
500255,90136 Kč127 950,68 Kč
Manufacturers Standard Package
Unit Price without VAT:396,86000 Kč
Unit Price with VAT:480,20060 Kč