


MP10A23S-10 | |
|---|---|
DigiKey Part Number | 889-MP10A23S-10-ND |
Manufacturer | |
Manufacturer Product Number | MP10A23S-10 |
Description | 3.6MM (10MM) MALE CONTACT, SILVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | MP10A23S-10 Models |
Category | Contact Size 8 |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 8 AWG |
Series | Wire Gauge or Range - mm² 10mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Silver |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 39,66700 Kč | 396,67 Kč |
| 25 | 37,18120 Kč | 929,53 Kč |
| 50 | 35,40840 Kč | 1 770,42 Kč |
| 100 | 33,71500 Kč | 3 371,50 Kč |
| 250 | 31,60192 Kč | 7 900,48 Kč |
| 500 | 30,09366 Kč | 15 046,83 Kč |
| 1 000 | 28,65733 Kč | 28 657,33 Kč |
| 2 500 | 26,86430 Kč | 67 160,75 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |









