


MS10A23S-10 | |
|---|---|
DigiKey Part Number | 889-MS10A23S-10-ND |
Manufacturer | |
Manufacturer Product Number | MS10A23S-10 |
Description | 3.6MM (10MM) FEMALE CONTACT, SIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | MS10A23S-10 Models |
Category | Contact Size 8 |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 8 AWG |
Series | Wire Gauge or Range - mm² 10mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal, Machined | Contact Finish Silver |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 55,14200 Kč | 551,42 Kč |
| 25 | 51,68000 Kč | 1 292,00 Kč |
| 50 | 49,20640 Kč | 2 460,32 Kč |
| 100 | 46,85610 Kč | 4 685,61 Kč |
| 250 | 43,92168 Kč | 10 980,42 Kč |
| 500 | 41,82488 Kč | 20 912,44 Kč |
| 1 000 | 39,82963 Kč | 39 829,63 Kč |
| 2 500 | 37,33785 Kč | 93 344,63 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |




