RT0B-14CG-S2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 489,25000 Kč
Datasheet
Cable Grip - 90° Zinc 13/16-20 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip - 90° Zinc 13/16-20 Gray
ecomate® Family Overview

RT0B-14CG-S2

DigiKey Part Number
889-1672-ND
Manufacturer
Manufacturer Product Number
RT0B-14CG-S2
Description
CABLE GRIP RA 8-12.5MM 13/16-20
Customer Reference
Detailed Description
Cable Grip - 90° Zinc 13/16-20 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Grip - 90°
Outside Cable Diameter (Min)
0.315" (8.00mm)
Outside Cable Diameter (Max)
0.492" (12.50mm)
Thread Size
13/16-20
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Zinc
Includes
EMC Grounding Ring, Gasket, Nut, Seal
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes