
MB2LLNNG36 | |
|---|---|
DigiKey Part Number | 889-MB2LLNNG36-ND |
Manufacturer | |
Manufacturer Product Number | MB2LLNNG36 |
Description | 9 (3+6) POSITION STRAIGHT RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Zinc Die Cast |
Packaging Box | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 9 (5 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (5), 2.0mm (4) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 130°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 185,31780 Kč | 37 063,56 Kč |
| Unit Price without VAT: | 185,31780 Kč |
|---|---|
| Unit Price with VAT: | 224,23454 Kč |












