Parametric Equivalent
Parametric Equivalent

MB2CKNNG36 | |
|---|---|
DigiKey Part Number | 889-MB2CKNNG36-ND |
Manufacturer | |
Manufacturer Product Number | MB2CKNNG36 |
Description | 9 (3+6) POSITION STRAIGHT PLUG, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 9 (5 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (5), 2.0mm (4) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB1CKN0900 | Amphenol Sine Systems Corp | 3 | 889-1087-ND | 428,37000 Kč | Parametric Equivalent |
| MB1CKNNG36 | Amphenol Sine Systems Corp | 0 | 889-MB1CKNNG36-ND | 336,26990 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 416,56360 Kč | 83 312,72 Kč |
| Unit Price without VAT: | 416,56360 Kč |
|---|---|
| Unit Price with VAT: | 504,04196 Kč |







