Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MA7CAP1200-S3 | |
|---|---|
DigiKey Part Number | 889-1952-ND |
Manufacturer | |
Manufacturer Product Number | MA7CAP1200-S3 |
Description | CONN PLUG HSNG F/M 12POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA7CAE1200-S1 | Amphenol Sine Systems Corp | 46 | 889-1947-ND | 493,23000 Kč | Parametric Equivalent |
| MA7CAE1200-S2 | Amphenol Sine Systems Corp | 13 | 889-1948-ND | 492,82000 Kč | Parametric Equivalent |
| MA7CAE1200-S3 | Amphenol Sine Systems Corp | 0 | 889-1949-ND | 492,82000 Kč | Parametric Equivalent |
| MA7CAP1200-S1 | Amphenol Sine Systems Corp | 0 | 889-1950-ND | 493,23000 Kč | Parametric Equivalent |
| MA7CAP1200-S2 | Amphenol Sine Systems Corp | 0 | 889-1951-ND | 492,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| 10 | 418,77800 Kč | 4 187,78 Kč |
| 25 | 392,55880 Kč | 9 813,97 Kč |
| 50 | 373,82640 Kč | 18 691,32 Kč |
| 100 | 355,99500 Kč | 35 599,50 Kč |
| 300 | 329,46823 Kč | 98 840,47 Kč |
| 500 | 317,82114 Kč | 158 910,57 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |



















