


MA1LAE1200S-KIT | |
|---|---|
DigiKey Part Number | 889-2016-ND |
Manufacturer | |
Manufacturer Product Number | MA1LAE1200S-KIT |
Description | CONN RCPT FMALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | E | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 9A | |
Voltage Rating | 125VAC/DC | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,74000 Kč | 869,74 Kč |
| 10 | 739,17200 Kč | 7 391,72 Kč |
| 25 | 692,90880 Kč | 17 322,72 Kč |
| 50 | 659,85380 Kč | 32 992,69 Kč |
| 100 | 628,38820 Kč | 62 838,82 Kč |
| 250 | 589,10224 Kč | 147 275,56 Kč |
| Unit Price without VAT: | 869,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,38540 Kč |




