Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MA5CAP1600-S2 | |
|---|---|
DigiKey Part Number | 889-1981-ND |
Manufacturer | |
Manufacturer Product Number | MA5CAP1600-S2 |
Description | CONN PLUG HSNG F/M 16POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Backshell, Coupling Nut |
Number of Positions 16 | Shielding Shielded |
Shell Size - Insert M23-16 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA5CAE1600-S1 | Amphenol Sine Systems Corp | 1 | 889-1977-ND | 510,33000 Kč | Parametric Equivalent |
| MA5CAE1600-S2 | Amphenol Sine Systems Corp | 0 | 889-1978-ND | 524,52000 Kč | Parametric Equivalent |
| MA5CAE1600-S3 | Amphenol Sine Systems Corp | 0 | 889-1979-ND | 524,52000 Kč | Parametric Equivalent |
| MA5CAP1600-S1 | Amphenol Sine Systems Corp | 22 | 889-1980-ND | 510,33000 Kč | Parametric Equivalent |
| MA5CAP1600-S3 | Amphenol Sine Systems Corp | 0 | 889-1982-ND | 524,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,52000 Kč | 524,52 Kč |
| 10 | 445,72400 Kč | 4 457,24 Kč |
| 25 | 417,81920 Kč | 10 445,48 Kč |
| 50 | 397,88120 Kč | 19 894,06 Kč |
| 100 | 378,90270 Kč | 37 890,27 Kč |
| 300 | 350,67133 Kč | 105 201,40 Kč |
| 500 | 338,27246 Kč | 169 136,23 Kč |
| Unit Price without VAT: | 524,52000 Kč |
|---|---|
| Unit Price with VAT: | 634,66920 Kč |

















