16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Motiongrade™ M23 and M40 Series

MA5CAE1600-S1

DigiKey Part Number
889-1977-ND
Manufacturer
Manufacturer Product Number
MA5CAE1600-S1
Description
CONN PLUG HSNG F/M 16POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets or Male Pins
Number of Positions
16
Shell Size - Insert
M23-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
N (Normal)
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1504,58000 Kč504,58 Kč
10428,86300 Kč4 288,63 Kč
25401,99400 Kč10 049,85 Kč
50382,81460 Kč19 140,73 Kč
100364,55470 Kč36 455,47 Kč
300337,38957 Kč101 216,87 Kč
500325,46312 Kč162 731,56 Kč
Manufacturers Standard Package
Unit Price without VAT:504,58000 Kč
Unit Price with VAT:610,54180 Kč