Parametric Equivalent

MA5RAP1601 | |
|---|---|
DigiKey Part Number | MA5RAP1601-ND |
Manufacturer | |
Manufacturer Product Number | MA5RAP1601 |
Description | CONN RCPT HSG F/M 16P PNL MT RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Backshell, Rotatable |
Number of Positions 16 | Shielding Shielded |
Shell Size - Insert M23-16 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Panel Mount, Right Angle | Operating Temperature -20°C ~ 130°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Push-Twist |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA5RAE1601 | Amphenol Sine Systems Corp | 0 | MA5RAE1601-ND | 450,92930 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 450,92930 Kč | 45 092,93 Kč |
| Unit Price without VAT: | 450,92930 Kč |
|---|---|
| Unit Price with VAT: | 545,62445 Kč |











