Parametric Equivalent

MA2CAE1600 | |
|---|---|
DigiKey Part Number | 889-MA2CAE1600-ND |
Manufacturer | |
Manufacturer Product Number | MA2CAE1600 |
Description | 16 POSITION STRAIGHT PLUG, CHECK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation E |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Coupling Nut |
Number of Positions 16 | Shielding Shielded |
Shell Size - Insert M23-16 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1CAE1600 | Amphenol Sine Systems Corp | 0 | MA1CAE1600-ND | 260,47270 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 321,17470 Kč | 64 234,94 Kč |
| Unit Price without VAT: | 321,17470 Kč |
|---|---|
| Unit Price with VAT: | 388,62139 Kč |











