Connector Cap (Cover), Dust M23 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P31660

DigiKey Part Number
889-3471-ND
Manufacturer
Manufacturer Product Number
P31660
Description
DUST CAP FOR M23 SIGNAL THREADED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust M23 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
M23A Signal Plug
Shell Size - Insert
M23
Material
Zinc Die Cast
Features
Dust Tight, External Threads, Waterproof, Wire Rope with Ring
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1196,12000 Kč196,12 Kč
10166,61900 Kč1 666,19 Kč
25156,17480 Kč3 904,37 Kč
50148,72040 Kč7 436,02 Kč
200134,86280 Kč26 972,56 Kč
400128,42955 Kč51 371,82 Kč
600124,81037 Kč74 886,22 Kč
1 000120,39728 Kč120 397,28 Kč
Manufacturers Standard Package
Unit Price without VAT:196,12000 Kč
Unit Price with VAT:237,30520 Kč