
C14610Z0161001 | |
|---|---|
DigiKey Part Number | 889-1607-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610Z0161001 |
Description | COVER FOR HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | heavy|mate® Bases | |
Specifications | Size E16, Locking Pegs (4) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,60000 Kč | 236,60 Kč |
| 10 | 201,00600 Kč | 2 010,06 Kč |
| 30 | 186,00467 Kč | 5 580,14 Kč |
| 50 | 179,41760 Kč | 8 970,88 Kč |
| 100 | 170,85440 Kč | 17 085,44 Kč |
| 250 | 160,16272 Kč | 40 040,68 Kč |
| 500 | 152,52536 Kč | 76 262,68 Kč |
| 1 000 | 145,25405 Kč | 145 254,05 Kč |
| Unit Price without VAT: | 236,60000 Kč |
|---|---|
| Unit Price with VAT: | 286,28600 Kč |
























