
C146 10R016 902 8 | |
|---|---|
DigiKey Part Number | C14610R0169028-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10R016 902 8 |
Description | CONN HOOD TOP DUAL SZE16 M32 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M32 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Amphenol Tuchel Industrial | Thread Size M32 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Top Entry, Dual | Base Product Number |
Size E16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 734,13200 Kč | 7 341,32 Kč |
| Unit Price without VAT: | 734,13200 Kč |
|---|---|
| Unit Price with VAT: | 888,29972 Kč |






