Hood Connector Side Entry PG13.5 E6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610G0065001

DigiKey Part Number
889-1597-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610G0065001
Description
CONN HOOD SIDE ENTRY SZE6 PG13.5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG13.5 E6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Amphenol Tuchel Industrial
Thread Size
PG13.5
Series
Size / Dimension
2.362" L x 1.693" W x 2.008" H (60.00mm x 43.00mm x 51.00mm)
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Operating Temperature
-40°C ~ 100°C
Style
Side Entry
Base Product Number
Size
E6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 45 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45331,77778 Kč14 930,00 Kč
Manufacturers Standard Package
Unit Price without VAT:331,77778 Kč
Unit Price with VAT:401,45111 Kč

Other Suppliers on DigiKey

45In Stock
Ships from WEC