
C14610B0400002 | |
|---|---|
DigiKey Part Number | 889-1576-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0400002 |
Description | INSERT FEMALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 40+Ground | |
Size | E16 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | C 16-3; heavy|mate®, C146 D, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,32000 Kč | 419,32 Kč |
| 10 | 356,33400 Kč | 3 563,34 Kč |
| 30 | 329,74833 Kč | 9 892,45 Kč |
| 50 | 318,07820 Kč | 15 903,91 Kč |
| 100 | 302,90320 Kč | 30 290,32 Kč |
| 250 | 283,95608 Kč | 70 989,02 Kč |
| 500 | 270,41966 Kč | 135 209,83 Kč |
| Unit Price without VAT: | 419,32000 Kč |
|---|---|
| Unit Price with VAT: | 507,37720 Kč |












