heavymate, C146 D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610B0080002

DigiKey Part Number
889-1561-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610B0080002
Description
INSERT FEMALE 8POS CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 8 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
8
Size
A3/4
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
15A
Contact Type
C 16-3; heavy|mate®, C146 D, M
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,21000 Kč191,21 Kč
10162,57800 Kč1 625,78 Kč
30150,43433 Kč4 513,03 Kč
50145,10520 Kč7 255,26 Kč
100138,17890 Kč13 817,89 Kč
250129,53068 Kč32 382,67 Kč
500123,35336 Kč61 676,68 Kč
1 000117,47172 Kč117 471,72 Kč
Manufacturers Standard Package
Unit Price without VAT:191,21000 Kč
Unit Price with VAT:231,36410 Kč