
C14610A0250602 | |
|---|---|
DigiKey Part Number | C14610A0250602-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0250602 |
Description | INSERT MALE 25POS+1GND CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 25+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 600V |
Series | Current Rating (Amps) 15A |
Packaging Bulk | Contact Type C 16-3; heavy|mate®, C146 D, M |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 25+Ground | Material Flammability Rating UL94 V-0 |
Size A16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 308,54500 Kč | 3 085,45 Kč |
| Unit Price without VAT: | 308,54500 Kč |
|---|---|
| Unit Price with VAT: | 373,33945 Kč |












