
C14610A0150002 | |
|---|---|
DigiKey Part Number | 889-1543-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610A0150002 |
Description | INSERT MALE 15POS+1GND CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 15+Ground Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Tuchel Industrial | Voltage Rating 600V |
Series | Current Rating (Amps) 15A |
Packaging Bulk | Contact Type C 16-3; heavy|mate®, C146 D, M |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 15+Ground | Material Flammability Rating UL94 V-0 |
Size A10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,50000 Kč | 313,50 Kč |
| 10 | 266,50700 Kč | 2 665,07 Kč |
| 30 | 246,61467 Kč | 7 398,44 Kč |
| 50 | 237,88640 Kč | 11 894,32 Kč |
| 100 | 226,53480 Kč | 22 653,48 Kč |
| 250 | 212,36116 Kč | 53 090,29 Kč |
| 500 | 202,23636 Kč | 101 118,18 Kč |
| 1 000 | 192,59639 Kč | 192 596,39 Kč |
| Unit Price without VAT: | 313,50000 Kč |
|---|---|
| Unit Price with VAT: | 379,33500 Kč |












