
| C14610A0080002 | |
|---|---|
| DigiKey Part Number | 889-1538-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C14610A0080002 | 
| Description | INSERT MALE 8POS CRIMP | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Male Insert without Contacts Gray 8 Position Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Insert without Contacts | |
| Gender | Male | |
| Number of Positions | 8 | |
| Size | A3/4 | |
| Termination Style | Crimp | |
| Voltage Rating | 600V | |
| Current Rating (Amps) | 15A | |
| Contact Type | C 16-3; heavy|mate®, C146 D, M | |
| Operating Temperature | -40°C ~ 125°C | |
| Color | Gray | |
| Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
| Contact Material | - | |
| Contact Finish | - | |
| Material Flammability Rating | UL94 V-0 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 185,59000 Kč | 185,59 Kč | 
| 10 | 157,70900 Kč | 1 577,09 Kč | 
| 30 | 145,92633 Kč | 4 377,79 Kč | 
| 50 | 140,75680 Kč | 7 037,84 Kč | 
| 100 | 134,04060 Kč | 13 404,06 Kč | 
| 250 | 125,65160 Kč | 31 412,90 Kč | 
| 500 | 119,65780 Kč | 59 828,90 Kč | 
| 1 000 | 113,95301 Kč | 113 953,01 Kč | 
| Unit Price without VAT: | 185,59000 Kč | 
|---|---|
| Unit Price with VAT: | 224,56390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic