
C146 10R008 606 12 | |
|---|---|
DigiKey Part Number | C14610R00860612-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10R008 606 12 |
Description | CONN HOOD TOP ENTRY M25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Amphenol Tuchel Industrial | Size / Dimension 1.890" L x 1.378" W x 2.677" H (48.00mm x 35.00mm x 68.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 214,64200 Kč | 2 146,42 Kč |
| Unit Price without VAT: | 214,64200 Kč |
|---|---|
| Unit Price with VAT: | 259,71682 Kč |









