



C091 31N007 100 2 | |
|---|---|
DigiKey Part Number | 361-1300-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31N007 100 2 |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31N007 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert M16-7 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 227,55500 Kč | 2 275,55 Kč |
| 25 | 213,29760 Kč | 5 332,44 Kč |
| 50 | 203,11780 Kč | 10 155,89 Kč |
| 100 | 193,42310 Kč | 19 342,31 Kč |
| 300 | 179,00447 Kč | 53 701,34 Kč |
| 500 | 172,67454 Kč | 86 337,27 Kč |
| 1 000 | 164,44353 Kč | 164 443,53 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |







