


C091 11H007 001 2 | |
|---|---|
DigiKey Part Number | C09111H0070012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11H007 001 2 |
Description | CONN PLUG HSNG MALE 7POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | C091 11H007 001 2 Models |
Category | Shell Material Die Cast |
Manufacturer Amphenol Tuchel Industrial | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 7 | Note Contacts Sold Separately |
Shell Size - Insert M16-7 | Includes 10 pcs - 1 Connector, 1 Backshell, 2 pc Cable Clamp, 1 Cable Nut, 1 Gasket, 2 Screws, 2 Washers |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 350,20880 Kč | 35 020,88 Kč |
| Unit Price without VAT: | 350,20880 Kč |
|---|---|
| Unit Price with VAT: | 423,75265 Kč |















