


C09131H0071012U | |
|---|---|
DigiKey Part Number | C09131H0071012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131H0071012U |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131H0071012U Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,24000 Kč | 577,24 Kč |
| 10 | 490,63900 Kč | 4 906,39 Kč |
| 25 | 459,91480 Kč | 11 497,87 Kč |
| 50 | 437,97200 Kč | 21 898,60 Kč |
| 100 | 417,08330 Kč | 41 708,33 Kč |
| 300 | 386,00833 Kč | 115 802,50 Kč |
| 500 | 372,36216 Kč | 186 181,08 Kč |
| Unit Price without VAT: | 577,24000 Kč |
|---|---|
| Unit Price with VAT: | 698,46040 Kč |











