C01610F0120042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C01610F0120042
ecomate® Family Overview

C01610F0120042

DigiKey Part Number
C01610F0120042-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01610F0120042
Description
CONN PLUG HSNG FMALE 13POS R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13 (12 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
13 (12 + PE)
Shell Size - Insert
2
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.6mm (9), 2.5mm (4)
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100586,46910 Kč58 646,91 Kč
Manufacturers Standard Package
Unit Price without VAT:586,46910 Kč
Unit Price with VAT:709,62761 Kč