


C01610E0120042 | |
|---|---|
DigiKey Part Number | C01610E0120042-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610E0120042 |
Description | CONN PLUG HSG FMALE 13POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 (12 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Tuchel Industrial | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 13 (12 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 2 | Includes 9 pcs - 1 Connector, 1 Backshell, 2 pc Cable Clamp, 1 Cable Nut, 1 Gasket, 2 Screws, 1 Washer |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.6mm (9), 2.5mm (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 752,48010 Kč | 75 248,01 Kč |
| Unit Price without VAT: | 752,48010 Kč |
|---|---|
| Unit Price with VAT: | 910,50092 Kč |








