


C016 10P002 800 1 | |
|---|---|
DigiKey Part Number | C01610P0028001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 10P002 800 1 |
Description | CONN RCPT HSNG MALE 3POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Tuchel Industrial | Orientation N (Normal) |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features UV Resistant |
Number of Positions 3 (2 + PE) | Shielding Unshielded |
Shell Size - Insert 1 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,95000 Kč | 221,95 Kč |
| 10 | 188,66700 Kč | 1 886,67 Kč |
| 25 | 176,85360 Kč | 4 421,34 Kč |
| 50 | 168,40820 Kč | 8 420,41 Kč |
| 100 | 160,37010 Kč | 16 037,01 Kč |
| 300 | 148,41457 Kč | 44 524,37 Kč |
| 500 | 143,16520 Kč | 71 582,60 Kč |
| 1 000 | 136,34085 Kč | 136 340,85 Kč |
| Unit Price without VAT: | 221,95000 Kč |
|---|---|
| Unit Price with VAT: | 268,55950 Kč |





