


TN01 025 0001 2 | |
|---|---|
DigiKey Part Number | 889-TN0102500012TR-ND - Tape & Reel (TR) 889-TN0102500012CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN01 025 0001 2 |
Description | CONTACT PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 2.5mm |
Manufacturer Amphenol Tuchel Industrial | Wire Gauge or Range - AWG 16-20 AWG |
Series | Wire Gauge or Range - mm² 0.5 ~ 1.5mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 25 | 20,82160 Kč | 520,54 Kč |
| 50 | 19,82640 Kč | 991,32 Kč |
| 100 | 18,87720 Kč | 1 887,72 Kč |
| 250 | 17,69376 Kč | 4 423,44 Kč |
| 500 | 16,84880 Kč | 8 424,40 Kč |
| 1 000 | 16,04415 Kč | 16 044,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,27857 Kč | 30 557,14 Kč |
| 4 000 | 14,54967 Kč | 58 198,68 Kč |
| 6 000 | 14,13960 Kč | 84 837,60 Kč |
| 10 000 | 13,63955 Kč | 136 395,50 Kč |
| 14 000 | 13,31987 Kč | 186 478,18 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |




