
ATP4S-BT | |
|---|---|
DigiKey Part Number | 889-ATP4S-BT-ND |
Manufacturer | |
Manufacturer Product Number | ATP4S-BT |
Description | BOOT FOR 4 POSITION PLUGS, GREY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATP4S-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 25 | 21,64480 Kč | 541,12 Kč |
| 50 | 20,60740 Kč | 1 030,37 Kč |
| 100 | 19,62050 Kč | 1 962,05 Kč |
| 400 | 17,79108 Kč | 7 116,43 Kč |
| 800 | 16,94145 Kč | 13 553,16 Kč |
| 1 200 | 16,46366 Kč | 19 756,39 Kč |
| 2 800 | 15,50852 Kč | 43 423,86 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |





