
ATM2S-BT-BK | |
|---|---|
DigiKey Part Number | 889-ATM2S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM2S-BT-BK |
Description | BOOT FOR 2 POSITION PLUGS, BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM2S-BT-BK Models |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 2 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 16,41300 Kč | 164,13 Kč |
| 25 | 15,39120 Kč | 384,78 Kč |
| 50 | 14,65300 Kč | 732,65 Kč |
| 100 | 13,95020 Kč | 1 395,02 Kč |
| 400 | 12,64938 Kč | 5 059,75 Kč |
| 800 | 12,04510 Kč | 9 636,08 Kč |
| 1 200 | 11,70515 Kč | 14 046,18 Kč |
| 2 800 | 11,02593 Kč | 30 872,60 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |



















