
ATM4S-BT-BK | |
|---|---|
DigiKey Part Number | 889-ATM4S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM4S-BT-BK |
Description | BOOT FOR 4 POSITION PLUGS, BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM4S-BT-BK Models |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 4 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,70700 Kč | 187,07 Kč |
| 25 | 17,52680 Kč | 438,17 Kč |
| 50 | 16,68860 Kč | 834,43 Kč |
| 100 | 15,89190 Kč | 1 589,19 Kč |
| 400 | 14,40908 Kč | 5 763,63 Kč |
| 800 | 13,72110 Kč | 10 976,88 Kč |
| 1 200 | 13,33397 Kč | 16 000,76 Kč |
| 2 800 | 12,56030 Kč | 35 168,84 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |








