
ATM4P-BT-BK | |
|---|---|
DigiKey Part Number | 889-ATM4P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM4P-BT-BK |
Description | BOOT FOR 4 POSITION RECEPTACLES, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM4P-BT-BK Models |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 4 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 18,24900 Kč | 182,49 Kč |
| 25 | 17,11000 Kč | 427,75 Kč |
| 50 | 16,29240 Kč | 814,62 Kč |
| 100 | 15,51230 Kč | 1 551,23 Kč |
| 400 | 14,06600 Kč | 5 626,40 Kč |
| 800 | 13,39419 Kč | 10 715,35 Kč |
| 1 200 | 13,01627 Kč | 15 619,52 Kč |
| 2 800 | 12,26088 Kč | 34 330,46 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |









