2 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-2S-BLK

DigiKey Part Number
889-ATM06-2S-BLK-ND
Manufacturer
Manufacturer Product Number
ATM06-2S-BLK
Description
2-WAY PLUG, FEMALE CONNECTOR, BL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
ATM06-2S-BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,84800 Kč178,48 Kč
2516,73120 Kč418,28 Kč
5015,92900 Kč796,45 Kč
10015,16900 Kč1 516,90 Kč
25014,21816 Kč3 554,54 Kč
50013,53868 Kč6 769,34 Kč
1 00012,89214 Kč12 892,14 Kč
2 50012,08510 Kč30 212,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč