
ATM04-4P-SR01GN | |
|---|---|
DigiKey Part Number | 889-ATM04-4P-SR01GN-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-4P-SR01GN |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-4P-SR01GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 52,60400 Kč | 526,04 Kč |
| 25 | 49,30760 Kč | 1 232,69 Kč |
| 50 | 46,95000 Kč | 2 347,50 Kč |
| 100 | 44,70810 Kč | 4 470,81 Kč |
| 250 | 41,90720 Kč | 10 476,80 Kč |
| 500 | 39,90660 Kč | 19 953,30 Kč |
| 1 000 | 38,00241 Kč | 38 002,41 Kč |
| 2 500 | 35,62519 Kč | 89 062,98 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |











