
AT16-15SE-EK02 | |
|---|---|
DigiKey Part Number | 889-AT16-15SE-EK02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-15SE-EK02 |
Description | CONN PLUG HSG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT16-15SE-EK02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 10 | 228,94100 Kč | 2 289,41 Kč |
| 25 | 214,59960 Kč | 5 364,99 Kč |
| 50 | 204,35680 Kč | 10 217,84 Kč |
| 100 | 194,60320 Kč | 19 460,32 Kč |
| 300 | 180,09773 Kč | 54 029,32 Kč |
| 500 | 173,72864 Kč | 86 864,32 Kč |
| 1 000 | 165,44786 Kč | 165 447,86 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |










