
AT16-15PE-EK02 | |
|---|---|
DigiKey Part Number | 889-AT16-15PE-EK02-ND |
Manufacturer | |
Manufacturer Product Number | AT16-15PE-EK02 |
Description | CONN RCPT HSG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT16-15PE-EK02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 225,47700 Kč | 2 254,77 Kč |
| 25 | 211,34080 Kč | 5 283,52 Kč |
| 50 | 201,25320 Kč | 10 062,66 Kč |
| 100 | 191,65080 Kč | 19 165,08 Kč |
| 300 | 177,36520 Kč | 53 209,56 Kč |
| 500 | 171,09170 Kč | 85 545,85 Kč |
| 1 000 | 162,93692 Kč | 162 936,92 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |



