15 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT16-15PE-K003

DigiKey Part Number
889-AT16-15PE-K003-ND
Manufacturer
Manufacturer Product Number
AT16-15PE-K003
Description
CONN RCPT HSG 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT16-15PE-K003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1260,17000 Kč260,17 Kč
10221,04600 Kč2 210,46 Kč
25207,20000 Kč5 180,00 Kč
50197,30980 Kč9 865,49 Kč
Unit Price without VAT:260,17000 Kč
Unit Price with VAT:314,80570 Kč