
AT13-217-1605 | |
|---|---|
DigiKey Part Number | 889-AT13-217-1605-ND |
Manufacturer | |
Manufacturer Product Number | AT13-217-1605 |
Description | BLANK LOCKING SEALING PLUG, GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For AT Series |
Datasheet | Datasheet |
EDA/CAD Models | AT13-217-1605 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 1 |
Series | For Use With/Related Products AT Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 6,28160 Kč | 157,04 Kč |
| 50 | 5,98140 Kč | 299,07 Kč |
| 100 | 5,69560 Kč | 569,56 Kč |
| 250 | 5,33900 Kč | 1 334,75 Kč |
| 500 | 5,08374 Kč | 2 541,87 Kč |
| 1 000 | 4,84077 Kč | 4 840,77 Kč |
| 3 000 | 4,47948 Kč | 13 438,44 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |











