3 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Black
AT SERIES 3POS GREY
AT04-3P-PM05
AT04-3P-PM05

AT04-3P-PM05

DigiKey Part Number
889-2338-ND
Manufacturer
Manufacturer Product Number
AT04-3P-PM05
Description
CONN RCPT HSG 3POS PANEL MNT
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-3P-PM05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10114,64900 Kč1 146,49 Kč
25107,46760 Kč2 686,69 Kč
50102,33160 Kč5 116,58 Kč
10097,44540 Kč9 744,54 Kč
25091,34548 Kč22 836,37 Kč
50086,98842 Kč43 494,21 Kč
1 00082,83984 Kč82 839,84 Kč
2 50077,66052 Kč194 151,30 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč