
ATP04-6P-PM05 | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-PM05-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-PM05 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-PM05 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Threaded |
Packaging Box | Color Gray |
Part Status Active | Features IP68, Mounting Flange, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,87000 Kč | 186,87 Kč |
| 10 | 158,75200 Kč | 1 587,52 Kč |
| 25 | 148,79160 Kč | 3 719,79 Kč |
| 50 | 141,68800 Kč | 7 084,40 Kč |
| 100 | 134,92470 Kč | 13 492,47 Kč |
| 300 | 124,86537 Kč | 37 459,61 Kč |
| 500 | 120,44928 Kč | 60 224,64 Kč |
| 1 000 | 114,70608 Kč | 114 706,08 Kč |
| Unit Price without VAT: | 186,87000 Kč |
|---|---|
| Unit Price with VAT: | 226,11270 Kč |


