
AT04-2P-RT06 | |
|---|---|
DigiKey Part Number | 889-AT04-2P-RT06-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-RT06 |
Description | AT 2 PIN RECEPTACLE TRANSIENT VO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-RT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminator | |
Number of Positions | 2 | |
For Use With/Related Products | AT Series™ | |
Features | IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,84000 Kč | 186,84 Kč |
| 10 | 158,75000 Kč | 1 587,50 Kč |
| 25 | 148,79600 Kč | 3 719,90 Kč |
| 50 | 141,69300 Kč | 7 084,65 Kč |
| 100 | 134,92900 Kč | 13 492,90 Kč |
| 250 | 126,48384 Kč | 31 620,96 Kč |
| 600 | 118,91288 Kč | 71 347,73 Kč |
| 1 200 | 113,24393 Kč | 135 892,72 Kč |
| Unit Price without VAT: | 186,84000 Kč |
|---|---|
| Unit Price with VAT: | 226,07640 Kč |















